LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
DDF BT136-800E product image
  • BT136-800E thumbnail 1
  • BT136-800E thumbnail 2
  • BT136-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF BT136-800ERoHS

Manufacturer
DDFAsian Brands
MPN
BT136-800E
LCSC Part #
C50229707
Packaging
TO-220
Customer #
Key Attributes
12mA 10mA 800V 1 TRIAC TO-220 TRIACs RoHS
Datasheetpdf iconDDF BT136-800E
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2207$ 0.1656$ 0.83
50+$ 0.173$ 0.1298$ 6.49
150+$ 0.1526$ 0.1145$ 17.18
500+$ 0.1271$ 0.0954$ 47.70
2,000+$ 0.1157$ 0.0868$ 173.60
5,000+$ 0.1089$ 0.0817$ 408.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingTO-220
Holding Current (Ih)12mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)35A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Glass passivation construction
  • Low gate trigger current
  • High stability of gate trigger current over operating temperature
  • High off-state voltage

Applications

AI Translation
  • Low-power AC switching applications
  • Phase control
  • Lighting control
  • Solid-state switching relays