LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF BTA08-600B product image
  • BTA08-600B thumbnail 1
  • BTA08-600B thumbnail 2
  • BTA08-600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF BTA08-600BRoHS

Manufacturer
DDFAsian Brands
MPN
BTA08-600B
LCSC Part #
C50229693
Packaging
TO-220
Customer #
Key Attributes
50mA 600V TO-220 TRIACs RoHS
Datasheetpdf iconDDF BTA08-600B
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3064$ 1.53
50+$ 0.2387$ 11.94
150+$ 0.2097$ 31.46
500+$ 0.1735$ 86.75
2,000+$ 0.1574$ 314.80
5,000+$ 0.1477$ 738.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingTO-220
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA;100mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)80A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • High voltage and surge capability
  • Low thermal resistance and durability
  • Low thermal resistance insulated ceramic
  • Isolation voltage ≥2500V (RMS)

Applications

AI Translation
  • Main power AC switch
  • Solid state relay
  • Light dimmer
  • Heater control
  • Motor speed controller