LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
DDF MAC97A6-SOT-89 product image
  • MAC97A6-SOT-89 thumbnail 1
  • MAC97A6-SOT-89 thumbnail 2
  • MAC97A6-SOT-89 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF MAC97A6-SOT-89RoHS

Manufacturer
DDFAsian Brands
MPN
MAC97A6-SOT-89
LCSC Part #
C50229674
Packaging
SOT-89
Customer #
Key Attributes
8mA 10mA 600V SOT-89 TRIACs RoHS
Datasheetpdf iconDDF MAC97A6-SOT-89
In-Stock: 840
840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0343$ 0.0316$ 0.63
200+$ 0.0266$ 0.0245$ 4.90
1,000+$ 0.0224$ 0.0207$ 20.70
2,000+$ 0.0198$ 0.0183$ 36.60
10,000+$ 0.0176$ 0.0162$ 162.00
20,000+$ 0.0164$ 0.0151$ 302.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingSOT-89
Operating Temperature-40℃~+125℃
Holding Current (Ih)8mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Direct interface with logic-level ICs
  • Direct interface with low-power gate drive circuits and microcontrollers
  • High blocking voltage capability
  • Planar passivation process for enhanced voltage withstand and reliability
  • Triggering in all four quadrants
  • Extremely high gate sensitivity

Applications

AI Translation
  • General-purpose bidirectional switching and phase control applications
  • Air conditioner indoor fan control
  • Universal motor control
  • General-purpose switching