DDF MAC97A6-TO-92
| Manufacturer | DDFAsian Brands |
| MPN | MAC97A6-TO-92 |
| LCSC Part # | C50229673 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 8mA 1 TRIAC TO-92 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 5mA;10mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Current - Surge(Itsm@f) | 8A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Direct interface with logic-level ICs
- Direct interface with low-power gate drive circuits and microcontrollers
- High blocking voltage capability
- Planar passivation for voltage stability and reliability
- Triggerable in all four quadrants
- Ultra-high sensitivity gate
Applications
AI Translation
- General-purpose bidirectional switching and phase control applications
- Air conditioner indoor fan control
- Universal motor control
- General-purpose switching
In-Stock: 1,760
1,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0341 | $ 0.68 |
| 200+ | $ 0.0266 | $ 5.32 |
| 1,000+ | $ 0.0224 | $ 22.40 |
| 2,000+ | $ 0.0198 | $ 39.60 |
| 10,000+ | $ 0.0174 | $ 174.00 |
| 20,000+ | $ 0.0162 | $ 324.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 5mA;10mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Current - Surge(Itsm@f) | 8A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Direct interface with logic-level ICs
- Direct interface with low-power gate drive circuits and microcontrollers
- High blocking voltage capability
- Planar passivation for voltage stability and reliability
- Triggerable in all four quadrants
- Ultra-high sensitivity gate
Applications
AI Translation
- General-purpose bidirectional switching and phase control applications
- Air conditioner indoor fan control
- Universal motor control
- General-purpose switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



