DDF 13003-TO-126
| Manufacturer |
DDF
Asian Brands |
| MPN | 13003-TO-126 |
| LCSC Part # | C50229652 |
| Packaging | TO-126 |
| Customer # | |
| Description | 480V 30 1 NPN NPN 1.5A TO-126 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DDF | |
| Packaging | TO-126 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
490
490
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0858 $ 0.0790 | $ 0.40 |
50+ | $ 0.0677 $ 0.0623 | $ 3.12 |
150+ | $ 0.0586 $ 0.0540 | $ 8.10 |
500+ | $ 0.0518 $ 0.0477 | $ 23.85 |
2,500+ | $ 0.0463 $ 0.0426 | $ 106.50 |
5,000+ | $ 0.0436 $ 0.0402 | $ 201.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$