DDF 13003-TO-252
| Manufacturer |
DDF
Asian Brands |
| Mfr. Part # | 13003-TO-252 |
| LCSC Part # | C50229651 |
| Package | TO-252 |
| Customer # | |
| Description | 480V 30 1 NPN NPN 1.5A TO-252 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DDF | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,455
2,455
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.118 $ 0.1086 | $ 0.54 |
50+ | $ 0.093 $ 0.0856 | $ 4.28 |
150+ | $ 0.0805 $ 0.0741 | $ 11.12 |
500+ | $ 0.0712 $ 0.0655 | $ 32.75 |
2,500+ | $ 0.0637 $ 0.0586 | $ 146.50 |
5,000+ | $ 0.0599 $ 0.0552 | $ 276.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$