DDF 2SA1013-TO-92L
| Manufacturer | DDFAsian Brands |
| MPN | 2SA1013-TO-92L |
| LCSC Part # | C50229638 |
| Packaging | TO-92L |
| Customer # | |
| Key Attributes | 160V 320 1 PNP PNP 1A TO-92L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DDF | |
| Packaging | TO-92L | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 20MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 320 | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary to: 2SC2383
- Package: TO-92L/SOT-89
In-Stock: 410
410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0573 | $ 0.57 |
| 100+ | $ 0.0451 | $ 4.51 |
| 500+ | $ 0.039 | $ 19.50 |
| 1,000+ | $ 0.0345 | $ 34.50 |
| 5,000+ | $ 0.0308 | $ 154.00 |
| 12,000+ | $ 0.029 | $ 348.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DDF | |
| Packaging | TO-92L | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 20MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 320 | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary to: 2SC2383
- Package: TO-92L/SOT-89
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



