DDF 2SA950
| Manufacturer |
DDF
Asian Brands |
| Mfr. Part # | 2SA950 |
| LCSC Part # | C50229624 |
| Package | TO-92 |
| Customer # | |
| Description | 30V 320 1 PNP PNP 800mA TO-92 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DDF | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
880
880
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.043 $ 0.0396 | $ 0.40 |
100+ | $ 0.0339 $ 0.0312 | $ 3.12 |
300+ | $ 0.0293 $ 0.0270 | $ 8.10 |
1,000+ | $ 0.0259 $ 0.0239 | $ 23.90 |
5,000+ | $ 0.0232 $ 0.0214 | $ 107.00 |
10,000+ | $ 0.0218 $ 0.0201 | $ 201.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$