DDF PC357C-CUH-S
| Manufacturer |
DDF
Asian Brands |
| Mfr. Part # | PC357C-CUH-S |
| LCSC Part # | C50229501 |
| Package | SOP-4 |
| Customer # | |
| Description | 50mA 100mV@20mA,1mA 7V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | DDF | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,910 
2,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.06 $ 0.0480 | $ 0.48 |
100+ | $ 0.0472 $ 0.0378 | $ 3.78 |
300+ | $ 0.0408 $ 0.0327 | $ 9.81 |
3,000+ | $ 0.036 $ 0.0288 | $ 86.40 |
6,000+ | $ 0.0321 $ 0.0257 | $ 154.20 |
12,000+ | $ 0.0302 $ 0.0242 | $ 290.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$