DDF PC817B-FEL-D
| Manufacturer | DDFAsian Brands |
| MPN | PC817B-FEL-D |
| LCSC Part # | C50229498 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 50mA 100mV@20mA,1mA 80V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | DDF | |
| Packaging | DIP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC817X is a photocoupler consisting of a GaAs LED and an NPN phototransistor, available in a 4-pin package with three package options.
Features
AI Translation
- Current transfer ratio range: 80% ~ 600%
- Input-output isolation voltage: 5000 V rms
- Collector-emitter breakdown voltage BVCEO ≥ 80 V
- Creepage distance ≥ 7 mm
- External clearance ≥ 7 mm
- DTI ≥ 0.4 mm
Applications
AI Translation
- Switching power supplies
- Smart meters
- Industrial control
- Measurement instruments
- Office equipment
In-Stock: 27,960
27,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0248$ 0.0229 | $ 0.46 |
| 200+ | $ 0.0194$ 0.0179 | $ 3.58 |
| 600+ | $ 0.0165$ 0.0152 | $ 9.12 |
| 2,000+ | $ 0.0147$ 0.0136 | $ 27.20 |
| 10,000+ | $ 0.0133$ 0.0123 | $ 123.00 |
| 20,000+ | $ 0.0125$ 0.0115 | $ 230.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | DDF | |
| Packaging | DIP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC817X is a photocoupler consisting of a GaAs LED and an NPN phototransistor, available in a 4-pin package with three package options.
Features
AI Translation
- Current transfer ratio range: 80% ~ 600%
- Input-output isolation voltage: 5000 V rms
- Collector-emitter breakdown voltage BVCEO ≥ 80 V
- Creepage distance ≥ 7 mm
- External clearance ≥ 7 mm
- DTI ≥ 0.4 mm
Applications
AI Translation
- Switching power supplies
- Smart meters
- Industrial control
- Measurement instruments
- Office equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



