LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
DDF PC817B-FEL-S product image
  • PC817B-FEL-S thumbnail 1
  • PC817B-FEL-S thumbnail 2
  • PC817B-FEL-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF PC817B-FEL-SRoHS

Manufacturer
DDFAsian Brands
MPN
PC817B-FEL-S
LCSC Part #
C50229497
Packaging
SMD-4P
Customer #
Key Attributes
50mA 100mV@20mA,1mA 80V 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconDDF PC817B-FEL-S
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.032$ 0.0295$ 0.59
200+$ 0.0248$ 0.0229$ 4.58
600+$ 0.0208$ 0.0192$ 11.52
2,000+$ 0.0185$ 0.0171$ 34.20
8,000+$ 0.0164$ 0.0151$ 120.80
20,000+$ 0.0153$ 0.0141$ 282.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerDDF
PackagingSMD-4P
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio130%;260%
Forward Current(If)50mA
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

PC817X is a photocoupler consisting of a GaAs LED and an NPN phototransistor. It is available in a 4-pin package with three package options: DIP4, DIP4-M, and SMD4.

Features

AI Translation
  • Current Transfer Ratio (CTR) range: 80% ~ 600% (IF = 5 mA, VCE = 5 V)
  • Input-output isolation voltage (Viso = 5000 V rms)
  • Collector-emitter breakdown voltage BVCEO ≥ 80 V
  • Creepage distance ≥ 7 mm
  • External clearance ≥ 7 mm
  • DTI ≥ 0.4 mm

Applications

AI Translation
  • Switching power supplies
  • Smart meters
  • Industrial control
  • Office equipment
  • Home appliances