LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
DDF LM336Z-5.0-TO-92 product image
  • LM336Z-5.0-TO-92 thumbnail 1
  • LM336Z-5.0-TO-92 thumbnail 2
  • LM336Z-5.0-TO-92 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF LM336Z-5.0-TO-92RoHS

Manufacturer
DDFAsian Brands
MPN
LM336Z-5.0-TO-92
LCSC Part #
C50229489
Packaging
TO-92
Customer #
Key Attributes
5V ±1% Adjustable TO-92 Voltage Reference RoHS
Datasheetpdf iconDDF LM336Z-5.0-TO-92
In-Stock: 3,395
3,395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1551$ 0.1427$ 0.71
50+$ 0.1216$ 0.1119$ 5.60
150+$ 0.1072$ 0.0987$ 14.81
1,000+$ 0.0893$ 0.0822$ 82.20
2,000+$ 0.0813$ 0.0748$ 149.60
5,000+$ 0.0765$ 0.0704$ 352.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDDF
PackagingTO-92
Quiescent Current-
Output Voltage5V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation600uA
Reference Type-
Noise - 1/10Hz to 10Hz-
Output Current-
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

LM236 and LM336 are precision 5.0V voltage reference diodes. These monolithic voltage reference ICs operate similarly to 5.0V Zener diodes, featuring low temperature drift and a dynamic impedance of 0.6Ω. A third pin is available for adjusting the reference voltage and temperature coefficient.

Features

AI Translation
  • Adjustable range 4V to 6V
  • Low temperature coefficient
  • Wide operating current range: 600 μA ~ 10 mA
  • 0.6Ω dynamic impedance
  • Initial tolerance ±1%
  • Guaranteed temperature stability
  • Easy trimming for minimum temperature drift
  • Fast turn-on
  • Three-terminal transistor package

Applications

AI Translation
  • 5.0V voltage reference
  • 5.0V voltage reference with minimal temperature coefficient
  • Voltage reference adjustable to 5.00V
  • Trimmed 4V to 6V voltage reference
  • Voltage reference with temperature coefficient independent of breakdown voltage