LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF TL431-SOT-89 product image
Images for reference only

DDF TL431-SOT-89RoHS

Manufacturer
DDFAsian Brands
MPN
TL431-SOT-89
LCSC Part #
C50229485
Packaging
SOT-89
Customer #
Key Attributes
2.495V~40V 100mA Adjustable SOT-89 Voltage Reference RoHS
Datasheetpdf iconDDF TL431-SOT-89
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0681$ 0.07
200+$ 0.0272$ 5.44
500+$ 0.0263$ 13.15
1,000+$ 0.0259$ 25.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDDF
PackagingSOT-89
Output Voltage2.495V~40V
Quiescent Current-
Tolerance-
Voltage - Supply-
Minimum Cathode Current for Regulation250uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece