DDF 2P4M-TO-252
| Manufacturer | DDFAsian Brands |
| MPN | 2P4M-TO-252 |
| LCSC Part # | C50229477 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 5mA 200uA 600V TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - On State(It(RMS)) | 2A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 20A | |
| Gate Trigger Voltage (Vgt) | 900mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate trigger current
- Low reverse and forward blocking current
- Low holding current
- Glass-passivated surface for enhanced reliability and consistency
Applications
AI Translation
- General-purpose switches
- Small motor controllers
- Decorative lighting controllers
- Residual current devices
- Lamp relays
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0657$ 0.0605 | $ 0.61 |
| 100+ | $ 0.0517$ 0.0476 | $ 4.76 |
| 300+ | $ 0.0446$ 0.0411 | $ 12.33 |
| 2,500+ | $ 0.0394$ 0.0363 | $ 90.75 |
| 5,000+ | $ 0.0351$ 0.0323 | $ 161.50 |
| 10,000+ | $ 0.033$ 0.0304 | $ 304.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - On State(It(RMS)) | 2A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 20A | |
| Gate Trigger Voltage (Vgt) | 900mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate trigger current
- Low reverse and forward blocking current
- Low holding current
- Glass-passivated surface for enhanced reliability and consistency
Applications
AI Translation
- General-purpose switches
- Small motor controllers
- Decorative lighting controllers
- Residual current devices
- Lamp relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



