LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF MPSA13 product image
  • MPSA13 thumbnail 1
  • MPSA13 thumbnail 2
  • MPSA13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF MPSA13RoHS

Manufacturer
DDFAsian Brands
MPN
MPSA13
LCSC Part #
C50229431
Packaging
TO-92
Customer #
Key Attributes
30V 500mA NPN TO-92 Single Bipolar Transistors RoHS
Datasheetpdf iconDDF MPSA13
In-Stock: 900
900 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0566$ 0.57
100+$ 0.0472$ 4.72
300+$ 0.0425$ 12.75
1,000+$ 0.039$ 39.00
5,000+$ 0.0362$ 181.00
10,000+$ 0.0348$ 348.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDDF
PackagingTO-92
Current - Collector Cutoff100nA
Vbe On(VBE(on))2V
Transition frequency(fT)125MHz
Collector - Emitter Voltage VCEO30V
Emitter-Base Voltage VEBO10V
DC Current Gain5000;10000
Current - Collector(Ic)500mA
Pd - Power Dissipation625mW;500mW
typeNPN
Vce Saturation(VCE(sat))1.5V