JSMSEMI LM317D2T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM317D2T-JSM |
| LCSC Part # | C50202105 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.25V~32V 1.5A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263 | |
| Output Voltage | 1.25V~32V | |
| Number of Outputs | 1 | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM317 is an adjustable 3-terminal positive voltage regulator designed to supply 1.5A of output current with an output voltage adjustable from 1.25V to 32V.
Features
AI Translation
- Typical 1% output voltage tolerance
- Adjustable output voltage range: 1.25V~32V
- Output current exceeds 1.5A
- Internal short-circuit protection
- Internal over-temperature protection
- Output transistor safe operating area compensation
- TO-263
Applications
AI Translation
- PC motherboard
- LCD monitor
- Graphics card
- DVD player
- Network interface card
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2776 | $ 1.39 |
| 50+ | $ 0.2166 | $ 10.83 |
| 150+ | $ 0.1904 | $ 28.56 |
| 800+ | $ 0.1578 | $ 126.24 |
| 2,400+ | $ 0.1432 | $ 343.68 |
| 4,800+ | $ 0.1345 | $ 645.60 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263 | |
| Output Voltage | 1.25V~32V | |
| Number of Outputs | 1 | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM317 is an adjustable 3-terminal positive voltage regulator designed to supply 1.5A of output current with an output voltage adjustable from 1.25V to 32V.
Features
AI Translation
- Typical 1% output voltage tolerance
- Adjustable output voltage range: 1.25V~32V
- Output current exceeds 1.5A
- Internal short-circuit protection
- Internal over-temperature protection
- Output transistor safe operating area compensation
- TO-263
Applications
AI Translation
- PC motherboard
- LCD monitor
- Graphics card
- DVD player
- Network interface card
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



