LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI LM317LIDR-JSM product image
  • LM317LIDR-JSM thumbnail 1
  • LM317LIDR-JSM thumbnail 2
  • LM317LIDR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI LM317LIDR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LM317LIDR-JSM
LCSC Part #
C50202102
Packaging
SOP-8
Customer #
Key Attributes
IC REG LINEAR 1.25V~32V 1.5A SOP-8
Datasheetpdf iconJSMSEMI LM317LIDR-JSM
In-Stock: 4,970
4,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0743$ 0.74
100+$ 0.0588$ 5.88
300+$ 0.051$ 15.30
2,500+$ 0.0451$ 112.75
5,000+$ 0.0405$ 202.50
10,000+$ 0.0381$ 381.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackagingSOP-8
Output Voltage1.25V~32V
Number of Outputs1
Operating Temperature0℃~+125℃
Output ConfigurationPositive
Output Current1.5A
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM317 is an adjustable 3-terminal positive voltage regulator designed to provide 1.5A output current with an adjustable output voltage range of 1.25V to 32V.

Features

AI Translation
  • Typical output voltage accuracy of 1%
  • Output voltage adjustable from 1.25V to 32V
  • Output current exceeding 1.5A
  • Built-in short-circuit protection
  • Built-in over-temperature protection
  • Output transistor safe operating area compensation

Applications

AI Translation
  • PC motherboards
  • LCD monitors
  • Graphics cards
  • DVD players
  • Network interface cards/switches