LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BAT54SW-JSM product image
Images for reference only

JSMSEMI BAT54SW-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BAT54SW-JSM
LCSC Part #
C50202101
Packaging
SOT-323
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOT-323
Datasheetpdf iconJSMSEMI BAT54SW-JSM
In-Stock: 8,800
8,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.84
500+$ 0.013$ 6.50
3,000+$ 0.0109$ 32.70
6,000+$ 0.0097$ 58.20
24,000+$ 0.0086$ 206.40
51,000+$ 0.008$ 408.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOT-323
Diode Configuration1 Pair Series Connection
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VR = 30V
  • IF(AV) = 0.2A
  • High current capability
  • Low forward voltage drop
  • Ultra-fast switching speed

Applications

AI Translation
  • High-speed switching