JSMSEMI CD4069BM-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | CD4069BM-JSM |
| LCSC Part # | C50202096 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~15V 25ns@15V,50pF 6 1uA SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 25ns@15V,50pF | |
| Features | - | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 1.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4069 is a general-purpose hex inverter, with each inverter featuring a single-stage structure. The recommended operating supply voltage VDD ranges from 3V to 15V (relative to VSS, typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range: 3V to 15V
- Fully static operation
- Available in 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified operating temperature range: -40℃ to +125℃
- Package options: DIP14, SOP14, TSSOP14
In-Stock: 3,950
3,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0624 | $ 0.62 |
| 100+ | $ 0.0491 | $ 4.91 |
| 300+ | $ 0.0425 | $ 12.75 |
| 2,500+ | $ 0.0375 | $ 93.75 |
| 5,000+ | $ 0.0335 | $ 167.50 |
| 10,000+ | $ 0.0315 | $ 315.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 25ns@15V,50pF | |
| Features | - | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 1.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4069 is a general-purpose hex inverter, with each inverter featuring a single-stage structure. The recommended operating supply voltage VDD ranges from 3V to 15V (relative to VSS, typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range: 3V to 15V
- Fully static operation
- Available in 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified operating temperature range: -40℃ to +125℃
- Package options: DIP14, SOP14, TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



