XINLUDA XLFT232BLQ
| Manufacturer | XINLUDAAsian Brands |
| MPN | XLFT232BLQ |
| LCSC Part # | C50202054 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | 4.35V~5.25V LQFP-32(7x7) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Packaging | LQFP-32(7x7) | |
| Voltage - Supply | 4.35V~5.25V | |
| Type | USB to RS232;USB to RS422;USB to RS485 | |
| number of channels | - | |
| Data Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Shutdown mode;Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Supply Current | 25mA | |
| Quiescent Supply Current | 200uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XLFT232BLQ is a general-purpose USB to UART IC.
Features
AI Translation
- Single-chip USB to asynchronous serial data conversion
- Full handshaking and modem interface signals
- UART interface supports 7/8 data bits, 1/2 stop bits, and odd/even/mark/space/no parity
- Data rate: 300 ~ 3M baud (TTL)
- Data rate: 300 ~ 1M baud (RS232)
- Data rate: 300 ~ 3M baud (RS422/RS485)
- 384-byte RX buffer and 128-byte TX buffer for high data throughput
- Adjustable RX buffer timeout
- Full hardware handshaking or X-On/X-Off flow control
- Built-in support for event character and line break conditions
- RS485 auto-transmit buffer control
- USB suspend/resume, SLEEP# and RI# pin support
- High-power USB bus-powered device support via PWREN# pin
- Integrated UART level shifter for 5V and 3.3V logic interfaces
- Integrated 3.3V regulator for USB I/O
- Integrated power-on reset circuit
- Integrated 6MHz to 48MHz clock multiplier PLL
- USB bulk or isochronous data transfer mode support
- 4.35V to 5.25V single supply
- UHCI/OHCI/EHCI host controller compatible
- USB 1.1 and USB 2.0 compatible
- USB VID, PID, serial number, and product string storable in external EEPROM
- EEPROM programmable via USB
- Compact lead-free, RoHS-compliant 32-pin LDLQFP package
Applications
AI Translation
- USB to RS232 converter
- USB to RS422 / RS485 converter
- Upgrade legacy RS232 peripherals to USB interface
- USB data transfer for mobile phones and cordless telephones
In-Stock: 822
822 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9701 | $ 0.97 |
| 10+ | $ 0.7978 | $ 7.98 |
| 30+ | $ 0.7036 | $ 21.11 |
| 100+ | $ 0.5967 | $ 59.67 |
| 500+ | $ 0.5489 | $ 274.45 |
| 1,000+ | $ 0.5265 | $ 526.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Packaging | LQFP-32(7x7) | |
| Voltage - Supply | 4.35V~5.25V | |
| Type | USB to RS232;USB to RS422;USB to RS485 | |
| number of channels | - | |
| Data Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Shutdown mode;Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Supply Current | 25mA | |
| Quiescent Supply Current | 200uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XLFT232BLQ is a general-purpose USB to UART IC.
Features
AI Translation
- Single-chip USB to asynchronous serial data conversion
- Full handshaking and modem interface signals
- UART interface supports 7/8 data bits, 1/2 stop bits, and odd/even/mark/space/no parity
- Data rate: 300 ~ 3M baud (TTL)
- Data rate: 300 ~ 1M baud (RS232)
- Data rate: 300 ~ 3M baud (RS422/RS485)
- 384-byte RX buffer and 128-byte TX buffer for high data throughput
- Adjustable RX buffer timeout
- Full hardware handshaking or X-On/X-Off flow control
- Built-in support for event character and line break conditions
- RS485 auto-transmit buffer control
- USB suspend/resume, SLEEP# and RI# pin support
- High-power USB bus-powered device support via PWREN# pin
- Integrated UART level shifter for 5V and 3.3V logic interfaces
- Integrated 3.3V regulator for USB I/O
- Integrated power-on reset circuit
- Integrated 6MHz to 48MHz clock multiplier PLL
- USB bulk or isochronous data transfer mode support
- 4.35V to 5.25V single supply
- UHCI/OHCI/EHCI host controller compatible
- USB 1.1 and USB 2.0 compatible
- USB VID, PID, serial number, and product string storable in external EEPROM
- EEPROM programmable via USB
- Compact lead-free, RoHS-compliant 32-pin LDLQFP package
Applications
AI Translation
- USB to RS232 converter
- USB to RS422 / RS485 converter
- Upgrade legacy RS232 peripherals to USB interface
- USB data transfer for mobile phones and cordless telephones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



