LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BT136S-800E product image
  • BT136S-800E thumbnail 1
  • BT136S-800E thumbnail 2
  • BT136S-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BT136S-800ERoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BT136S-800E
LCSC Part #
C50201832
Packaging
TO-252
Customer #
Key Attributes
20mA 10mA 800V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconYONGYUTAI BT136S-800E
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0895$ 0.45
50+$ 0.0702$ 3.51
150+$ 0.0605$ 9.08
500+$ 0.0532$ 26.60
2,500+$ 0.0474$ 118.50
5,000+$ 0.0445$ 222.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYONGYUTAI
PackagingTO-252
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)27A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece