MSTM MST8011AI-12-YYE24.000000
| Manufacturer |
MSTM
Asian Brands |
| Mfr. Part # | MST8011AI-12-YYE24.000000 |
| LCSC Part # | C50199631 |
| Package | SMD2520-4P |
| Customer # | |
| Description | ±25ppm 1.62V~3.63V 24MHz SMD2520-4P Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,185
1,185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5276 $ 0.4221 | $ 0.42 |
10+ | $ 0.4279 $ 0.3424 | $ 3.42 |
30+ | $ 0.3789 $ 0.3032 | $ 9.10 |
100+ | $ 0.3283 $ 0.2627 | $ 26.27 |
500+ | $ 0.2991 $ 0.2393 | $ 119.65 |
1,000+ | $ 0.2838 $ 0.2271 | $ 227.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$