AOTE ATAQY221S
| Hersteller | AOTEAsian Brands |
| Herst.-Teilenr. | ATAQY221S |
| LCSC-Nr. | C50199111 |
| Verp. | SOP-4 |
| Kundennummer | |
| Hauptmerkm. | 3.75kV 1.3V 60V 500mA 900mΩ SOP-4 Solid State Relays (SSR) |
| Datenblatt | AOTE ATAQY221S |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | AOTE | |
| Verp. | SOP-4 | |
| Turn-on time | 170us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 140us | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 15mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 500mA | |
| Contact Form | - | |
| RDS(on) | 900mΩ | |
| Operating Temperature | -55℃~+110℃ | |
| Features | - | |
| Input type | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | AOTE | |
| Verp. | SOP-4 | |
| Turn-on time | 170us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 140us | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 15mA | |
| Load Voltage | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 500mA | |
| Contact Form | - | |
| RDS(on) | 900mΩ | |
| Operating Temperature | -55℃~+110℃ | |
| Features | - | |
| Input type | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Utilizing high-efficiency photoelectric conversion technology and advanced packaging processes, providing reliable input-output isolation, available in SOP4 package, suitable for diverse application requirements.
Merkmale
KI-Übersetzung
- Input-output isolation voltage Vios = 3750Vrms
- Load voltage (AC peak) VL: 60V
- Continuous load current IL: 0.5A
- Creepage distance >7.0 mm
- Input-output insulation thickness >0.4mm
- Moisture resistance class: Class1
- Compliant with RoHS, REACH, and HF environmental regulations
Anwendungen
KI-Übersetzung
- Industrial automation
- Home appliances
- Communications & security
- Medical devices
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 129
129 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5804 | $ 0.58 |
| 10+ | $ 0.4656 | $ 4.66 |
| 30+ | $ 0.4099 | $ 12.30 |
| 100+ | $ 0.3541 | $ 35.41 |
| 500+ | $ 0.3197 | $ 159.85 |
| 1,000+ | $ 0.3017 | $ 301.70 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | AOTE | |
| Verp. | SOP-4 | |
| Turn-on time | 170us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 140us | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 15mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 500mA | |
| Contact Form | - | |
| RDS(on) | 900mΩ | |
| Operating Temperature | -55℃~+110℃ | |
| Features | - | |
| Input type | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | AOTE | |
| Verp. | SOP-4 | |
| Turn-on time | 170us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 140us | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 15mA | |
| Load Voltage | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 500mA | |
| Contact Form | - | |
| RDS(on) | 900mΩ | |
| Operating Temperature | -55℃~+110℃ | |
| Features | - | |
| Input type | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Utilizing high-efficiency photoelectric conversion technology and advanced packaging processes, providing reliable input-output isolation, available in SOP4 package, suitable for diverse application requirements.
Merkmale
KI-Übersetzung
- Input-output isolation voltage Vios = 3750Vrms
- Load voltage (AC peak) VL: 60V
- Continuous load current IL: 0.5A
- Creepage distance >7.0 mm
- Input-output insulation thickness >0.4mm
- Moisture resistance class: Class1
- Compliant with RoHS, REACH, and HF environmental regulations
Anwendungen
KI-Übersetzung
- Industrial automation
- Home appliances
- Communications & security
- Medical devices
C50199111 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



