JUSHUO JS05B-08P-020-3-4
| Manufacturer |
JUSHUO
Asian Brands |
| Mfr. Part # | JS05B-08P-020-3-4 |
| LCSC Part # | C50179611 |
| Package | P=0.5mm |
| Customer # | |
| Description | 8P 0.5mm Reverse 2cm P=0.5mm Flat Flex Cables (FFC, FPC) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Package | P=0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,975
1,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1037 | $ 0.52 |
50+ | $ 0.0825 | $ 4.13 |
200+ | $ 0.0719 | $ 14.38 |
500+ | $ 0.064 | $ 32.00 |
2,000+ | $ 0.0576 | $ 115.20 |
4,000+ | $ 0.0544 | $ 217.60 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$