LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET BT137-800E product image
  • BT137-800E thumbnail 1
  • BT137-800E thumbnail 2
  • BT137-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT137-800ERoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT137-800E
LCSC Part #
C50177046
Packaging
TO-252-2L
Customer #
Key Attributes
15mA 25mA 800V TO-252-2L TRIACs RoHS
Datasheetpdf iconHXY MOSFET BT137-800E
In-Stock: 405
405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1687$ 0.1603$ 0.80
50+$ 0.1336$ 0.1270$ 6.35
150+$ 0.1186$ 0.1127$ 16.91
500+$ 0.0998$ 0.0949$ 47.45
2,500+$ 0.0915$ 0.0870$ 217.50
5,000+$ 0.0865$ 0.0822$ 411.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Operating Temperature-40℃~+125℃
Holding Current (Ih)15mA
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)65A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece