LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET BT136S-600E product image
  • BT136S-600E thumbnail 1
  • BT136S-600E thumbnail 2
  • BT136S-600E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT136S-600ERoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT136S-600E
LCSC Part #
C50177045
Packaging
TO-252-2L
Customer #
Key Attributes
20mA 10mA 600V 1 TRIAC TO-252-2L TRIACs RoHS
Datasheetpdf iconHXY MOSFET BT136S-600E
In-Stock: 505
505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1371$ 0.1234$ 0.62
50+$ 0.1092$ 0.0983$ 4.92
150+$ 0.0953$ 0.0858$ 12.87
500+$ 0.0848$ 0.0764$ 38.20
2,500+$ 0.0765$ 0.0689$ 172.25
5,000+$ 0.0723$ 0.0651$ 325.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Operating Temperature-40℃~+125℃
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))3A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)27A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.45V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Glass passivated TRIAC in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance.

Applications

AI Translation
  • Motor control
  • Industrial and residential lighting
  • Heating
  • Static switching