LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
5% OFF
HXY MOSFET HCS809R product image
  • HCS809R thumbnail 1
  • HCS809R thumbnail 2
  • HCS809R thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

HXY MOSFET HCS809R

Produttore
HXY MOSFETAsian Brands
Cod. Prod.
HCS809R
Cod. LCSC
C50177043
Imballo
SOT-23
Numero Cliente
Attr. chiave
Active Low 1V~6V SOT-23 Supervisors
Scheda TecnicaHXY MOSFET HCS809R
Disponibile: 10
10 Pronta consegna
Minimo: 10Multiplo: 10Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
10+$ 0.0447$ 0.0425$ 0.43
100+$ 0.0353$ 0.0336$ 3.36
300+$ 0.0306$ 0.0291$ 8.73
3,000+$ 0.0271$ 0.0258$ 77.40
6,000+$ 0.0243$ 0.0231$ 138.60
9,000+$ 0.0229$ 0.0218$ 196.20
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreHXY MOSFET
ImballoSOT-23
Operating Temperature-
Reset Timeout-
output typePush-pull
Function-
Reset Active LevelActive Low
standby current5uA
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Threshold Voltage2.63V
Number of Voltages Monitored-

Descrizione

Traduzione AI

CS809x is a general-purpose voltage detector that consumes only approximately 5μA at 3.6V. It is widely applicable in all electronic systems for battery voltage monitoring or power-on reset signal generation. The operating voltage range is 1V to 6V. The CS809x incorporates a low-voltage reference, low-offset comparator, timer, and push-pull output stage. The push-pull output is driven high 240ms after the input voltage exceeds the internally set level. The CS809x is available in a SOT-23 package.

Caratteristiche

Traduzione AI
  • Wide operating voltage range: 1V to 6V
  • Voltage detection level setting range: 2.3V to 5V
  • SOT-23 package
  • Detection delay time: 240ms
  • Reset pin output held low when input voltage < 1V
  • 4kV ESD protection

Applicazioni

Traduzione AI
  • Battery voltage monitoring
  • Power-on reset
  • Voltage level triggering
  • Key debouncing
  • Portable devices