LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET TL431ACLPR-HXY product image
  • TL431ACLPR-HXY thumbnail 1
  • TL431ACLPR-HXY thumbnail 2
  • TL431ACLPR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET TL431ACLPR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
TL431ACLPR-HXY
LCSC Part #
C50177040
Packaging
TO-92
Customer #
Key Attributes
DIODE ZENER 2.495V 700mW TO-92
Datasheetpdf iconHXY MOSFET TL431ACLPR-HXY
In-Stock: 610
610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0333$ 0.33
100+$ 0.0325$ 3.25
300+$ 0.032$ 9.60
1,000+$ 0.0315$ 31.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingTO-92
Tolerance-
Pd - Power Dissipation700mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)170nA@40V
Impedance(Zzt)270mΩ
Diode Configuration1 Independent
Zener Voltage(Range)2.483V~2.507V
Zener Voltage(Nom)2.495V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

TL431ACLPR is a three-terminal adjustable shunt regulator with specified thermal stability. The output voltage can be set to any value between VREF (approximately 2.5V) and 36V using two external resistors. The device has a typical output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications.

Features

AI Translation
  • Equivalent full-range temperature coefficient 50PPM/°C
  • Temperature compensation for full-rate operation
  • Operating temperature range
  • Adjustable output voltage
  • Fast turn-on response
  • Sink current capability 1mA to 100mA
  • Low (typical 0.27Ω) dynamic output impedance
  • Low output noise
  • TO-92