HXY MOSFET MMDT3904V
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | MMDT3904V |
| LCSC Part # | C50177019 |
| Package | SOT-563 |
| Customer # | |
| Description | 300 NPN 2 NPN 200mW 200mA 40V SOT-563 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0513 $ 0.0488 | $ 0.49 |
100+ | $ 0.0409 $ 0.0389 | $ 3.89 |
300+ | $ 0.0357 $ 0.0340 | $ 10.20 |
3,000+ | $ 0.0318 $ 0.0303 | $ 90.90 |
6,000+ | $ 0.0286 $ 0.0272 | $ 163.20 |
9,000+ | $ 0.0271 $ 0.0258 | $ 232.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$