CAX XLR-09Z-P
| Manufacturer | CAXAsian Brands |
| MPN | XLR-09Z-P |
| LCSC Part # | C50176656 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1A -20℃~+70℃ Through Hole Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Straight | |
| Current Rating | 1A | |
| Number of Pins | 3P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 50V | |
| Connector Type | XLR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8871$ 0.8428 | $ 0.84 |
| 10+ | $ 0.7187$ 0.6828 | $ 6.83 |
| 30+ | $ 0.6345$ 0.6028 | $ 18.08 |
| 100+ | $ 0.5519$ 0.5244 | $ 52.44 |
| 500+ | $ 0.502$ 0.4769 | $ 238.45 |
| 1,000+ | $ 0.4755$ 0.4518 | $ 451.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Straight | |
| Current Rating | 1A | |
| Number of Pins | 3P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 50V | |
| Connector Type | XLR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



