WPMtek WTM47N65FF
| Manufacturer | WPMtekAsian Brands |
| MPN | WTM47N65FF |
| LCSC Part # | C50176609 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 650V 47A TO-247 |
| Datasheet | WPMtek WTM47N65FF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A | |
| Output Capacitance(Coss) | 390pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 62mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.68nF | |
| Gate Charge(Qg) | 72nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A | |
| Output Capacitance(Coss) | 390pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 62mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.68nF | |
| Gate Charge(Qg) | 72nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 650V super-junction MOSFET
- Ultra-fast body diode: t<sub>rr</sub> = 180ns (typ.)
- Low drain-source on-resistance: R<sub>DS(on)</sub> = 0.078 Ω (max)
- 100% avalanche tested
- RoHS compliant device
In-Stock: 42
42 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7321 | $ 2.73 |
| 10+ | $ 2.3464 | $ 23.46 |
| 50+ | $ 2.1056 | $ 105.28 |
| 100+ | $ 1.8599 | $ 185.99 |
| 500+ | $ 1.7476 | $ 873.80 |
| 1,000+ | $ 1.7004 | $ 1700.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A | |
| Output Capacitance(Coss) | 390pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 62mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.68nF | |
| Gate Charge(Qg) | 72nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A | |
| Output Capacitance(Coss) | 390pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 62mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.68nF | |
| Gate Charge(Qg) | 72nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 650V super-junction MOSFET
- Ultra-fast body diode: t<sub>rr</sub> = 180ns (typ.)
- Low drain-source on-resistance: R<sub>DS(on)</sub> = 0.078 Ω (max)
- 100% avalanche tested
- RoHS compliant device
C50176609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



