LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek WTM22N65AF product image
  • WTM22N65AF thumbnail 1
  • WTM22N65AF thumbnail 2
  • WTM22N65AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek WTM22N65AF

Manufacturer
WPMtekAsian Brands
MPN
WTM22N65AF
LCSC Part #
C50176606
Packaging
TO-220F
Customer #
Key Attributes
MOSFET 650V 22A TO-247
DatasheetWPMtek WTM22N65AF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6703$ 0.67
10+$ 0.5458$ 5.46
50+$ 0.4851$ 24.26
100+$ 0.4229$ 42.29
500+$ 0.3868$ 193.40
1,000+$ 0.3671$ 367.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerWPMtek
PackagingTO-220F
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)22A
Output Capacitance(Coss)72pF
Gate Threshold Voltage (Vgs(th))3.5V
Pd - Power Dissipation184W
Reverse Transfer Capacitance (Crss@Vds)6pF
RDS(on)140mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.724nF
Gate Charge(Qg)38.5nC@10V

Features

AI Translation
  • Drain-source breakdown voltage (BVDSS) = 650 V, drain current (ID) = 22 A
  • Drain-source on-resistance (RDS(on)): 0.17 Ω (max), gate-source voltage (VGS) = 10 V
  • Ultra-low figure of merit (FOM) RDS(on) × Qg
  • 100% avalanche tested
  • RoHS compliant

Applications

AI Translation
  • Switching Mode Power Supply (SMPS)
  • Uninterruptible Power Supply (UPS)
  • Power Factor Correction (PFC)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
WTM30N65AFWPMtekSimilarTO-220F13$ 2.1397
WTM20N65AFWPMtekSimilarTO-220F50$ 1.7366
WTM40N65AFWPMtekSimilarTO-220F52$ 3.0461
WTM25N65VFWPMtekSimilarTO-220F45$ 0.5294
WTM47N65FFWPMtekSimilarTO-220F42$ 2.6543
5 more alternative parts.View all substitutes