LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEP PC817C(DIP-4) product image
  • PC817C(DIP-4) thumbnail 1
  • PC817C(DIP-4) thumbnail 2
  • PC817C(DIP-4) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEP PC817C(DIP-4)RoHS

Manufacturer
SEPAsian Brands
MPN
PC817C(DIP-4)
LCSC Part #
C50176486
Packaging
DIP-4
Customer #
Key Attributes
50mA 100mV@2mA,5mA 80V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconSEP PC817C(DIP-4)
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0186$ 0.37
200+$ 0.0182$ 3.64
600+$ 0.0179$ 10.74
2,000+$ 0.0176$ 35.20
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerSEP
PackagingDIP-4
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@2mA,5mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio80%;600%
Forward Current(If)50mA
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The PC817 is an optocoupler consisting of a LED and a phototransistor, housed in a 4-pin package available in DIP, DIP-M, and SMD configurations.

Features

AI Translation
  • Current transfer ratio range: 80% ~ 600% (IF = 5mA, VCE = 5V)
  • Input-output isolation voltage: 5000Vrms
  • Collector-emitter breakdown voltage: BVCEO ≥ 80 V

Applications

AI Translation
  • Switching power supplies
  • Smart meters
  • Industrial control
  • Measuring instruments
  • Office equipment
  • Home appliances