LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
BOYAMICRO BY25Q64ESHIG(R) product image
  • BY25Q64ESHIG(R) thumbnail 1
  • BY25Q64ESHIG(R) thumbnail 2
  • BY25Q64ESHIG(R) thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

BOYAMICRO BY25Q64ESHIG(R)

Produttore
BOYAMICROAsian Brands
Cod. Prod.
BY25Q64ESHIG(R)
Cod. LCSC
C50176338
Imballo
DFN-8(3x4)
Numero Cliente
Attr. chiave
64Mbit 2.7V~3.6V 120MHz SPI DFN-8(3x4) Memory
Scheda TecnicaBOYAMICRO BY25Q64ESHIG(R)
Disponibile: 12
12 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 1.2734$ 1.27
10+$ 1.0669$ 10.67
30+$ 0.9538$ 28.61
100+$ 0.826$ 82.60
500+$ 0.7687$ 384.35
1,000+$ 0.7441$ 744.10
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreBOYAMICRO
ImballoDFN-8(3x4)
Operating Temperature-
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection
Memory Size64Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency120MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)180ms
Write Cycle Time(tWC)-
Page Programming Time (Tpp)450us
InterfaceSPI
Standby Supply Current0.7uA

Caratteristiche

Traduzione AI
  • Serial Peripheral Interface
  • Standard SPI: SCLK, /CS, SI, SO, /WP, /HOLD
  • Dual SPI: SCLK, /CS, IO0, IO1, /WP, /HOLD
  • Quad SPI: SCLK, /CS, IO0, IO1, IO2, IO3
  • Read
  • Normal Read (Serial): 100MHz clock rate
  • Fast Read (Serial): 120MHz clock rate with 30pF load
  • Dual I/O data transfer rate up to 240Mbit/s
  • Quad I/O data transfer rate up to 480Mbit/s
  • XIP support: continuous read with 8/16/32/64-byte wrap
  • Program
  • Serial input page program, up to 256 bytes
  • Erase
  • Block Erase (64/32 KB)
  • Sector Erase (4 KB)
  • Chip Erase
  • Erase Suspend & Resume
  • Program/Erase Speed
  • Page program time: 0.45ms typical
  • Sector erase time: 35ms typical
  • Block erase time: 0.10/0.18s typical
  • Chip erase time: 22s typical
  • Flexible Architecture
  • 4K-byte sectors
  • 32/64K-byte blocks
  • Low Power Consumption
  • Maximum operating current 9mA
  • Maximum power-down current 0.7μA
  • Software/Hardware Write Protection
  • Three 1024-byte security registers with OTP lock
  • SFDP register support
  • Protection enable/disable via WP pin
  • Software write protection for all or part of memory
  • Top/bottom, sector or block selection support
  • Single Supply Voltage
  • Full voltage range: 2.7~3.6V
  • Temperature Range
  • Commercial: -40°C ~ +85°C
  • Industrial: -40°C ~ +85°C
  • Industrial: -40°C ~ +105°C
  • Industrial: -40°C ~ +125°C
  • Endurance/Data Retention
  • 100k program-erase cycles typical per sector
  • 20-year data retention typical