BOYAMICRO BY25Q32ESHIG(R)
| Manufacturer | BOYAMICROAsian Brands |
| MPN | BY25Q32ESHIG(R) |
| LCSC Part # | C50176326 |
| Packaging | DFN-8(3x4) |
| Customer # | |
| Key Attributes | 32Mbit 2.7V~3.6V 120MHz SPI DFN-8(3x4) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BOYAMICRO | |
| Packaging | DFN-8(3x4) | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 180ms@(64KB) | |
| Page Programming Time (Tpp) | 450us | |
| Interface | SPI | |
| Standby Supply Current | 2uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BY25Q32ES is a 32M-bit Serial Peripheral Interface Flash memory supporting Dual/Quad SPI: Serial Clock, Chip Select, and Serial Data I/O0, I/O1, I/O2, and I/O3. Dual I/O data transfer speeds reach up to 216Mbps, while Quad I/O and Quad Output data transfer speeds reach up to 432Mbps. The device operates from a single low-voltage supply with a voltage range of 2.7V to 3.6V. Additionally, the device supports JEDEC-standard Manufacturer and Device ID, as well as three 1024-byte Security Registers.
Features
- Serial peripheral interface: Standard SPI, Dual SPI, Quad SPI
- Read: Normal Read (serial) clock rate 100MHz; Fast Read (serial) clock rate 120MHz; Dual I/O data transfer rate up to 240Mbps; Quad I/O data transfer rate up to 480Mbps; Execute-In-Place (XIP) support; continuous read with 8/16/32/64-byte wrap
- Program: Serial input page program, up to 256 bytes
- Erase: Block Erase (64/32 KB), Sector Erase (4 KB), Chip Erase, Erase Suspend & Resume
- Program/Erase speed: Page program time typical 0.45ms; Sector erase time typical 35ms; Block erase time typical 0.10/0.18s; Chip erase time typical 11s
- Flexible architecture: 4K-byte sectors; 32/64K-byte blocks
- Low power: Max operating current 10mA; Max power-down current 2μA
- Software/Hardware write protection: Three 1024-byte security registers with OTP lock; Discoverable parameter registers; Protection enable/disable via write-protect pin; Software write protection for all/partial memory; Top or bottom, sector or block selection support
- Single supply voltage: Full voltage range 2.7V~3.6V
- Temperature range: Commercial -40°C~+85°C; Industrial -40°C~+85°C; Industrial -40°C~+105°C; Industrial -40°C~+125°C
- Endurance/Data retention: Typical 100,000 program-erase cycles per sector; Typical 20-year data retention
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3524 | $ 0.35 |
| 10+ | $ 0.3459 | $ 3.46 |
| 30+ | $ 0.341 | $ 10.23 |
| 100+ | $ 0.3362 | $ 33.62 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BOYAMICRO | |
| Packaging | DFN-8(3x4) | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 180ms@(64KB) | |
| Page Programming Time (Tpp) | 450us | |
| Interface | SPI | |
| Standby Supply Current | 2uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BY25Q32ES is a 32M-bit Serial Peripheral Interface Flash memory supporting Dual/Quad SPI: Serial Clock, Chip Select, and Serial Data I/O0, I/O1, I/O2, and I/O3. Dual I/O data transfer speeds reach up to 216Mbps, while Quad I/O and Quad Output data transfer speeds reach up to 432Mbps. The device operates from a single low-voltage supply with a voltage range of 2.7V to 3.6V. Additionally, the device supports JEDEC-standard Manufacturer and Device ID, as well as three 1024-byte Security Registers.
Features
- Serial peripheral interface: Standard SPI, Dual SPI, Quad SPI
- Read: Normal Read (serial) clock rate 100MHz; Fast Read (serial) clock rate 120MHz; Dual I/O data transfer rate up to 240Mbps; Quad I/O data transfer rate up to 480Mbps; Execute-In-Place (XIP) support; continuous read with 8/16/32/64-byte wrap
- Program: Serial input page program, up to 256 bytes
- Erase: Block Erase (64/32 KB), Sector Erase (4 KB), Chip Erase, Erase Suspend & Resume
- Program/Erase speed: Page program time typical 0.45ms; Sector erase time typical 35ms; Block erase time typical 0.10/0.18s; Chip erase time typical 11s
- Flexible architecture: 4K-byte sectors; 32/64K-byte blocks
- Low power: Max operating current 10mA; Max power-down current 2μA
- Software/Hardware write protection: Three 1024-byte security registers with OTP lock; Discoverable parameter registers; Protection enable/disable via write-protect pin; Software write protection for all/partial memory; Top or bottom, sector or block selection support
- Single supply voltage: Full voltage range 2.7V~3.6V
- Temperature range: Commercial -40°C~+85°C; Industrial -40°C~+85°C; Industrial -40°C~+105°C; Industrial -40°C~+125°C
- Endurance/Data retention: Typical 100,000 program-erase cycles per sector; Typical 20-year data retention
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



