LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE MMBZ5248B product image
  • MMBZ5248B thumbnail 1
  • MMBZ5248B thumbnail 2
  • MMBZ5248B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE MMBZ5248BRoHS

Manufacturer
LGEAsian Brands
MPN
MMBZ5248B
LCSC Part #
C50168053
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 18V 350mW SOT-23
Datasheetpdf iconLGE MMBZ5248B
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0176$ 0.88
500+$ 0.0136$ 6.80
3,000+$ 0.0114$ 34.20
6,000+$ 0.0101$ 60.60
24,000+$ 0.009$ 216.00
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)21Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.1V~18.9V
Zener Voltage(Nom)18V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Zener breakdown voltage range: 2.4 V to 47 V
  • Package optimized for automated PCB assembly
  • Small package size for high-density applications
  • Lead-free, RoHS compliant