CND-tek SFP20 47030-00J191
| Manufacturer | CND-tekAsian Brands |
| MPN | SFP20 47030-00J191 |
| LCSC Part # | C50159076 |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | SMD,P=0.8mm,Surface Mount,Right Angle Pluggable Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Pins | 20P | |
| Connector Type | SFP | |
| Mounting Type | Surface Mount, Right Angle;Socket |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 787
787 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4894$ 0.4650 | $ 0.47 |
| 10+ | $ 0.3873$ 0.3680 | $ 3.68 |
| 30+ | $ 0.3436$ 0.3265 | $ 9.80 |
| 100+ | $ 0.2885$ 0.2741 | $ 27.41 |
| 600+ | $ 0.2642$ 0.2510 | $ 150.60 |
| 1,200+ | $ 0.2496$ 0.2372 | $ 284.64 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



