CND-tek G4802CG T
| Manufacturer | CND-tekAsian Brands |
| MPN | G4802CG T |
| LCSC Part # | C50159063 |
| Packaging | SMD-48P,27.8x12.3mm |
| Customer # | |
| Key Attributes | 1.5kV 1CT:1CT 1000 Base-T SMD-48P,27.8x12.3mm Pulse Transformers RoHS |
| Datasheet | CND-tek G4802CG T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-48P,27.8x12.3mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 1000 Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-48P,27.8x12.3mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| rate | 1000 Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 163
163 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.831 | $ 0.83 |
| 10+ | $ 0.675 | $ 6.75 |
| 30+ | $ 0.5962 | $ 17.89 |
| 300+ | $ 0.519 | $ 155.70 |
| 600+ | $ 0.4726 | $ 283.56 |
| 900+ | $ 0.4479 | $ 403.11 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-48P,27.8x12.3mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 1000 Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-48P,27.8x12.3mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| rate | 1000 Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
C50159063 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| G4802CE T | CND-tek | SMD-48P,27.8x12.3mm | 90 | $ 0.885 | ||
| G4828S | CND-tek | SMD-48P,27.8x12.3mm | 50 | $ 0.3822 | ||
| H5014NLTP-CND | CND-tek | SMD-48P,27.8x12.3mm | 310 | $ 1.0552 | ||
| GS6014 LF-CND | CND-tek | SMD-48P,27.8x12.3mm | 100 | $ 1.0464 |



