LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Diptronics NDP-02V product image
  • NDP-02V thumbnail 1
  • NDP-02V thumbnail 2
  • NDP-02V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Diptronics NDP-02VRoHS

Manufacturer
DiptronicsAsian Brands
MPN
NDP-02V
LCSC Part #
C501569
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 2 Position Through Hole
Datasheetpdf iconDiptronics NDP-02V
In-Stock: 216
216 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6075$ 0.61
10+$ 0.492$ 4.92
30+$ 0.4342$ 13.03
70+$ 0.378$ 26.46
490+$ 0.3436$ 168.36
980+$ 0.3264$ 319.87
Standard Packaging70/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerDiptronics
PackagingThrough Hole,P=2.54mm
Number of Positions2
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Temperature-40℃~+85℃
Actuator ColorRed
Termination StylePC Pin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece