Diptronics NDI-10S-V
| Manufacturer | DiptronicsAsian Brands |
| MPN | NDI-10S-V |
| LCSC Part # | C501552 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Dip Switch 10 Position Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 10 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Actuator Color | Black | |
| Operating Temperature | -20℃~+85℃ | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7182 | $ 0.72 |
| 10+ | $ 0.5718 | $ 5.72 |
| 36+ | $ 0.4979 | $ 17.92 |
| 108+ | $ 0.4255 | $ 45.95 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 10 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Actuator Color | Black | |
| Operating Temperature | -20℃~+85℃ | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



