LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Diptronics NDA-10V product image
  • NDA-10V thumbnail 1
  • NDA-10V thumbnail 2
  • NDA-10V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Diptronics NDA-10VRoHS

Manufacturer
DiptronicsAsian Brands
MPN
NDA-10V
LCSC Part #
C501546
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 10 Position Through Hole
Datasheetpdf iconDiptronics NDA-10V
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1797$ 1.18
10+$ 0.9971$ 9.97
34+$ 0.8971$ 30.50
102+$ 0.7828$ 79.85
340+$ 0.7336$ 249.42
1,020+$ 0.7097$ 723.89
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerDiptronics
PackagingThrough Hole,P=2.54mm
Number of Positions10
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Temperature-40℃~+85℃
Actuator ColorRed
Termination StylePC Pin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece