Diptronics ML6-H2T2GQA
| Manufacturer | DiptronicsAsian Brands |
| MPN | ML6-H2T2GQA |
| LCSC Part # | C501544 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 7.5mm | |
| Height | 17.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| Width | 7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | Yellow Green | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3907 | $ 1.39 |
| 10+ | $ 1.1412 | $ 11.41 |
| 30+ | $ 1.0044 | $ 30.13 |
| 100+ | $ 0.8483 | $ 84.83 |
| 500+ | $ 0.7791 | $ 389.55 |
| 1,000+ | $ 0.7485 | $ 748.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 7.5mm | |
| Height | 17.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| Width | 7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | Yellow Green | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



