Bestirpower BMW65N040UC1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BMW65N040UC1 |
| LCSC Part # | C50153972 |
| Package | TO247-3 |
| Customer # | |
| Description | 650V 40mΩ@10V 1 N-channel 500W TO247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2778 $ 1.9667 | $ 1.97 |
10+ | $ 2.8166 $ 1.6900 | $ 16.90 |
30+ | $ 2.5427 $ 1.5257 | $ 45.77 |
90+ | $ 2.2657 $ 1.3595 | $ 122.36 |
450+ | $ 2.1388 $ 1.2833 | $ 577.49 |
900+ | $ 2.0815 $ 1.2489 | $ 1124.01 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$