Coilcraft 1206CS-471XGLC
| Manufacturer | |
| MPN | 1206CS-471XGLC |
| LCSC Part # | C50132508 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 490mA 470nH ±2% 1.3Ω Wire-wound chip inductor 1206 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1206 | |
| Current Rating | 490mA | |
| Inductance | 470nH | |
| Frequency - Self Resonant | 550MHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 1.3Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 79
79 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3045 | $ 1.30 |
| 10+ | $ 1.0749 | $ 10.75 |
| 30+ | $ 0.9495 | $ 28.49 |
| 100+ | $ 0.8078 | $ 80.78 |
| 500+ | $ 0.7443 | $ 372.15 |
| 1,000+ | $ 0.7166 | $ 716.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1206 | |
| Current Rating | 490mA | |
| Inductance | 470nH | |
| Frequency - Self Resonant | 550MHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 1.3Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



