LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VIPER06LSTR product image
  • VIPER06LSTR thumbnail 1
  • VIPER06LSTR thumbnail 2
  • VIPER06LSTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST VIPER06LSTRRoHS

Manufacturer
MPN
VIPER06LSTR
LCSC Part #
C501111
Packaging
SSOP-10-150mil
Customer #
Key Attributes
Energy saving high voltage converter for direct feedback
Datasheetpdf iconST VIPER06LSTR
In-Stock: 3,539
3,539 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7305$ 0.73
10+$ 0.5935$ 5.94
30+$ 0.5234$ 15.70
100+$ 0.4566$ 45.66
500+$ 0.3995$ 199.75
1,000+$ 0.3783$ 378.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingSSOP-10-150mil
Operating Temperature-40℃~+150℃
Output Current350mA
Frequency - Switching60kHz
Pd - Power Dissipation1W
Voltage - Supply11.5V~23.5V
Voltage - Breakdown800V
FeaturesEMI optimization (spread spectrum);Adjustable current limiting;Light load efficient mode;High voltage direct start;Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyBuck;Flyback
Output Voltage-
Duty Cycle(Max)70%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The VIPER06 is an offline converter with an 800 V avalanche rugged power section, a PWM controller, a user-defined overcurrent limit, open-loop failure protection, hysteretic thermal protection, soft startup and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advanced frequency jittering reduces EMI filter cost. Burst mode operation and the device’s very low power consumption both help to meet the standards set by energy-saving regulations.

Features

AI Translation
  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency: 30 kHz for VIPER06Xx, 60 kHz for VIPER06Lx, 115 kHz for VIPER06Hx
  • No need for an auxiliary winding in low-power applications
  • Standby power <30 mW at 265 V AC
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Applications

AI Translation
  • Replacement of capacitive power supplies
  • Home appliances
  • Power metering
  • LED drivers