ST STPS30120DJF-TR
| Manufacturer | |
| MPN | STPS30120DJF-TR |
| LCSC Part # | C501053 |
| Packaging | Power-FLAT(5x6) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 120V Power-FLAT(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | Power-FLAT(5x6) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 920mV@30A | |
| Reverse Leakage Current (Ir) | 35uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This power Schottky is suited for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT 5x6, the STPS30120DJF is optimized for use in low voltage high frequency inverters, free-wheeling and polarity protection applications.
Features
AI Translation
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low thermal resistance
- Avalanche capability specified
- ECOPACK2 compliant
Applications
AI Translation
- Switching diode
- SMPS
- DC/DC converter
- LED lighting
- Notebook adapter
In-Stock: 764
764 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3704 | $ 1.37 |
| 10+ | $ 1.1263 | $ 11.26 |
| 30+ | $ 0.9912 | $ 29.74 |
| 100+ | $ 0.8382 | $ 83.82 |
| 500+ | $ 0.7715 | $ 385.75 |
| 1,000+ | $ 0.7406 | $ 740.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | Power-FLAT(5x6) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 920mV@30A | |
| Reverse Leakage Current (Ir) | 35uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This power Schottky is suited for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT 5x6, the STPS30120DJF is optimized for use in low voltage high frequency inverters, free-wheeling and polarity protection applications.
Features
AI Translation
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low thermal resistance
- Avalanche capability specified
- ECOPACK2 compliant
Applications
AI Translation
- Switching diode
- SMPS
- DC/DC converter
- LED lighting
- Notebook adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



