ST STPS20170CFP
| Manufacturer | |
| MPN | STPS20170CFP |
| LCSC Part # | C501051 |
| Packaging | TO-220FP |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 170V TO-220FP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Reverse Leakage Current (Ir) | 15uA@170V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 170V | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 900mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9219 | $ 0.92 |
| 10+ | $ 0.7559 | $ 7.56 |
| 50+ | $ 0.6714 | $ 33.57 |
| 100+ | $ 0.5884 | $ 58.84 |
| 500+ | $ 0.5387 | $ 269.35 |
| 1,000+ | $ 0.513 | $ 513.00 |
| 2,000+ | $ 0.5085 | $ 1017.00 |
| 4,000+ | $ 0.504 | $ 2016.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Reverse Leakage Current (Ir) | 15uA@170V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 170V | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 900mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



