ST STP40NF03L
| Manufacturer | |
| Mfr. Part # | STP40NF03L |
| LCSC Part # | C501038 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 40A TO-220 |
| Description | 30V 40A 18mΩ@10V,20A 70W One N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4833 | $ 0.48 |
10+ | $ 0.3783 | $ 3.78 |
30+ | $ 0.332 | $ 9.96 |
100+ | $ 0.2748 | $ 27.48 |
500+ | $ 0.2501 | $ 125.05 |
1,000+ | $ 0.2347 | $ 234.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$