ST STM8L151R6T6
| Manufacturer | |
| MPN | STM8L151R6T6 |
| LCSC Part # | C501017 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 8-bit ultra-low-power MCU, up to 64-KB Flash, 2-KB data EEPROM, RTC, LCD, timers, USARTs, I2C, SPIs, ADC, DAC, comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
8-bit ultra-low-power MCU, up to 64-KB Flash, 2-KB data EEPROM, RTC, LCD, timers, USARTs, I2C, SPIs, ADC, DAC, comparators
Features
AI Translation
- Operating conditions – Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR) – Temp. range: -40 to 85, 105 or 125 ℃
- Low-power features – 5 low-power modes: Wait, Low-power run (5.9 μA), Low-power wait (3 μA), Activehalt with full RTC (1.4 μA), Halt (400 nA) – Consumption: 200 μA/MHz + 330 μA – Fast wake up from Halt mode (4.7 μs) – Ultra low leakage per I/O: 50 nA
- Advanced STM8 core – Harvard architecture and 3-stage pipeline – Max freq: 16 MHz, 16 CISC MIPS peak – Up to 40 external interrupt sources
- Reset and supply management – Low-power, ultra safe BOR reset with five programmable thresholds – Ultra-low-power POR/PDR – Programmable voltage detector (PVD)
- Clock management – 32 kHz and 1 - 16 MHz crystal oscillators – Internal 16 MHz factory-trimmed RC and 38 kHz low consumption RC – Clock security system
- Low-power RTC – BCD calendar with alarm interrupt – Digital calibration with +/-0.5 ppm accuracy – Advanced anti-tamper detection
- LCD: 8 x 40 or 4x44 w/ step-up converter
- DMA – 4 ch. for ADC, DACs, SPIs, I2C, USARTs, Timers, 1 ch. for memory-to-memory
- 2x12-bit DAC (dual mode) with output buffer
- 12-bit ADC up to 1 Msps/28 channels – Temp. sensor and internal ref. voltage
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.674 | $ 2.67 |
| 10+ | $ 2.2735 | $ 22.74 |
| 30+ | $ 2.0231 | $ 60.69 |
| 100+ | $ 1.7678 | $ 176.78 |
| 500+ | $ 1.6513 | $ 825.65 |
| 1,000+ | $ 1.6019 | $ 1601.90 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
8-bit ultra-low-power MCU, up to 64-KB Flash, 2-KB data EEPROM, RTC, LCD, timers, USARTs, I2C, SPIs, ADC, DAC, comparators
Features
AI Translation
- Operating conditions – Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR) – Temp. range: -40 to 85, 105 or 125 ℃
- Low-power features – 5 low-power modes: Wait, Low-power run (5.9 μA), Low-power wait (3 μA), Activehalt with full RTC (1.4 μA), Halt (400 nA) – Consumption: 200 μA/MHz + 330 μA – Fast wake up from Halt mode (4.7 μs) – Ultra low leakage per I/O: 50 nA
- Advanced STM8 core – Harvard architecture and 3-stage pipeline – Max freq: 16 MHz, 16 CISC MIPS peak – Up to 40 external interrupt sources
- Reset and supply management – Low-power, ultra safe BOR reset with five programmable thresholds – Ultra-low-power POR/PDR – Programmable voltage detector (PVD)
- Clock management – 32 kHz and 1 - 16 MHz crystal oscillators – Internal 16 MHz factory-trimmed RC and 38 kHz low consumption RC – Clock security system
- Low-power RTC – BCD calendar with alarm interrupt – Digital calibration with +/-0.5 ppm accuracy – Advanced anti-tamper detection
- LCD: 8 x 40 or 4x44 w/ step-up converter
- DMA – 4 ch. for ADC, DACs, SPIs, I2C, USARTs, Timers, 1 ch. for memory-to-memory
- 2x12-bit DAC (dual mode) with output buffer
- 12-bit ADC up to 1 Msps/28 channels – Temp. sensor and internal ref. voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



