LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
FH TD03G1002DT product image
  • TD03G1002DT thumbnail 1
  • TD03G1002DT thumbnail 2
  • TD03G1002DT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH TD03G1002DT

Manufacturer
FHAsian Brands
MPN
TD03G1002DT
LCSC Part #
C50097509
Packaging
0603
Customer #
Key Attributes
10kΩ 100mW 75V Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount
DatasheetFH TD03G1002DT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0393$ 0.0366$ 0.73
200+$ 0.0313$ 0.0292$ 5.84
600+$ 0.0269$ 0.0251$ 15.06
5,000+$ 0.0243$ 0.0226$ 113.00
10,000+$ 0.0219$ 0.0204$ 204.00
20,000+$ 0.0207$ 0.0193$ 386.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Resistance10kΩ
Power(Watts)100mW
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TD03H1002DTFHSimilar06038,700$0.0056 $0.006
TD03G1002BTFHSimilar060359,040$0.0272 $0.0292
TD03H1002BTFHSimilar060344,370$0.0430 $0.0462
THD03G1002BTFHSimilar06030$0.0223 $0.0239
TD03E1002BTFHSimilar06030$ 0.1184
View and Compare All Alternative Parts.